
ERJ-H3EF6801V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3EF6801VTR-ND - Tape & Reel (TR) 10-ERJ-H3EF6801VCT-ND - Cut Tape (CT) 10-ERJ-H3EF6801VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3EF6801V |
Description | RES 6.8K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3EF6801V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08000 | £0.80 |
| 25 | £0.06360 | £1.59 |
| 50 | £0.05400 | £2.70 |
| 100 | £0.04650 | £4.65 |
| 250 | £0.03900 | £9.75 |
| 500 | £0.03472 | £17.36 |
| 1,000 | £0.03130 | £31.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02488 | £124.40 |
| 10,000 | £0.02335 | £233.50 |
| 15,000 | £0.02260 | £339.00 |
| 25,000 | £0.02180 | £545.00 |
| 35,000 | £0.02134 | £746.90 |
| 50,000 | £0.02090 | £1,045.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

