
ERJ-H2GJ3R9X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2GJ3R9XTR-ND - Tape & Reel (TR) 10-ERJ-H2GJ3R9XCT-ND - Cut Tape (CT) 10-ERJ-H2GJ3R9XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2GJ3R9X |
Description | RES 3.9 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2GJ3R9X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01890 | £189.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.06700 | £0.67 |
| 25 | £0.05200 | £1.30 |
| 50 | £0.04400 | £2.20 |
| 100 | £0.03770 | £3.77 |
| 250 | £0.03140 | £7.85 |
| 500 | £0.02774 | £13.87 |
| 1,000 | £0.02485 | £24.85 |
| 5,000 | £0.02024 | £101.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.06400 | £0.64 |
| 50 | £0.04260 | £2.13 |
| 100 | £0.03630 | £3.63 |
| 500 | £0.02608 | £13.04 |
| 1,000 | £0.02302 | £23.02 |
| 5,000 | £0.01796 | £89.80 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

