

ERJ-B1CFR015U | |
|---|---|
DigiKey Part Number | 10-ERJ-B1CFR015UTR-ND - Tape & Reel (TR) 10-ERJ-B1CFR015UCT-ND - Cut Tape (CT) 10-ERJ-B1CFR015UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-B1CFR015U |
Description | RES 0.015 OHM 2W 2010 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-B1CFR015U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.19000 | £1.19 |
| 10 | £0.78800 | £7.88 |
| 25 | £0.69800 | £17.45 |
| 50 | £0.64560 | £32.28 |
| 100 | £0.60390 | £60.39 |
| 250 | £0.56172 | £140.43 |
| 500 | £0.53730 | £268.65 |
| 1,000 | £0.51782 | £517.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.46819 | £2,340.95 |
| 10,000 | £0.45939 | £4,593.90 |
| 15,000 | £0.45510 | £6,826.50 |
| Unit Price without VAT: | £1.19000 |
|---|---|
| Unit Price with VAT: | £1.42800 |

