330 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6RQJR33V

DigiKey Part Number
P.33BTR-ND - Tape & Reel (TR)
P.33BCT-ND - Cut Tape (CT)
P.33BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6RQJR33V
Description
RES 0.33 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6RQJR33V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,690
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.12400£1.24
25£0.10440£2.61
50£0.09220£4.61
100£0.08200£8.20
250£0.07056£17.64
500£0.06342£31.71
1,000£0.05736£57.36
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04749£237.45
10,000£0.04389£438.90
15,000£0.04204£630.60
25,000£0.03994£998.50
35,000£0.03869£1,354.15
50,000£0.03747£1,873.50
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800