20 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6CWFR020V

DigiKey Part Number
P19203TR-ND - Tape & Reel (TR)
P19203CT-ND - Cut Tape (CT)
P19203DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6CWFR020V
Description
RES 0.02 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6CWFR020V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,641
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.39000£0.39
10£0.25300£2.53
25£0.21440£5.36
50£0.19060£9.53
100£0.17020£17.02
250£0.14784£36.96
500£0.13386£66.93
1,000£0.12196£121.96
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.10279£513.95
10,000£0.09573£957.30
15,000£0.09210£1,381.50
25,000£0.08800£2,200.00
35,000£0.08555£2,994.25
50,000£0.08316£4,158.00
Manufacturers Standard Package
Unit Price without VAT:£0.39000
Unit Price with VAT:£0.46800