

ERJ-6BQJ3R3V | |
|---|---|
DigiKey Part Number | P17539TR-ND - Tape & Reel (TR) P17539CT-ND - Cut Tape (CT) P17539DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BQJ3R3V |
Description | RES SMD 3.3 OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BQJ3R3V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.13800 | £1.38 |
| 25 | £0.11240 | £2.81 |
| 50 | £0.09820 | £4.91 |
| 100 | £0.08670 | £8.67 |
| 250 | £0.07516 | £18.79 |
| 500 | £0.06850 | £34.25 |
| 1,000 | £0.06321 | £63.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05584 | £279.20 |
| 10,000 | £0.05332 | £533.20 |
| 15,000 | £0.05209 | £781.35 |
| 25,000 | £0.05076 | £1,269.00 |
| 35,000 | £0.04999 | £1,749.65 |
| 50,000 | £0.04927 | £2,463.50 |
| 60,000 | £0.04894 | £2,936.40 |
| 120,000 | £0.04782 | £5,738.40 |
| 125,000 | £0.04776 | £5,970.00 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

