

ERJ-6BQJ1R0V | |
|---|---|
DigiKey Part Number | P17527TR-ND - Tape & Reel (TR) P17527CT-ND - Cut Tape (CT) P17527DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BQJ1R0V |
Description | RES SMD 1 OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BQJ1R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.15600 | £1.56 |
| 25 | £0.12760 | £3.19 |
| 50 | £0.11180 | £5.59 |
| 100 | £0.09900 | £9.90 |
| 250 | £0.08608 | £21.52 |
| 500 | £0.07866 | £39.33 |
| 1,000 | £0.07275 | £72.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06090 | £304.50 |
| 10,000 | £0.05825 | £582.50 |
| 15,000 | £0.05695 | £854.25 |
| 25,000 | £0.05555 | £1,388.75 |
| 35,000 | £0.05474 | £1,915.90 |
| 50,000 | £0.05398 | £2,699.00 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

