
ERJ-3RQJR62V | |
|---|---|
DigiKey Part Number | P.62AHTR-ND - Tape & Reel (TR) P.62AHCT-ND - Cut Tape (CT) P.62AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RQJR62V |
Description | RES 0.62 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RQJR62V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04300 | £0.43 |
| 25 | £0.03560 | £0.89 |
| 50 | £0.03140 | £1.57 |
| 100 | £0.02760 | £2.76 |
| 250 | £0.02348 | £5.87 |
| 500 | £0.02092 | £10.46 |
| 1,000 | £0.01871 | £18.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01510 | £75.50 |
| 10,000 | £0.01379 | £137.90 |
| 15,000 | £0.01312 | £196.80 |
| 25,000 | £0.01236 | £309.00 |
| 35,000 | £0.01191 | £416.85 |
| 50,000 | £0.01146 | £573.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

