

ERJ-3BWFR056V | |
|---|---|
DigiKey Part Number | P17249TR-ND - Tape & Reel (TR) P17249CT-ND - Cut Tape (CT) P17249DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BWFR056V |
Description | RES 0.056 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BWFR056V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.23200 | £2.32 |
| 25 | £0.19680 | £4.92 |
| 50 | £0.17480 | £8.74 |
| 100 | £0.15590 | £15.59 |
| 250 | £0.13524 | £33.81 |
| 500 | £0.12234 | £61.17 |
| 1,000 | £0.11137 | £111.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.09366 | £468.30 |
| 10,000 | £0.08715 | £871.50 |
| 15,000 | £0.08380 | £1,257.00 |
| 25,000 | £0.08001 | £2,000.25 |
| 35,000 | £0.07776 | £2,721.60 |
| 50,000 | £0.07555 | £3,777.50 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

