


ERJ-2RKF1473X | |
|---|---|
DigiKey Part Number | P147KLTR-ND - Tape & Reel (TR) P147KLCT-ND - Cut Tape (CT) P147KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF1473X |
Description | RES SMD 147K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 147 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF1473X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02100 | £0.21 |
| 25 | £0.01560 | £0.39 |
| 50 | £0.01260 | £0.63 |
| 100 | £0.01030 | £1.03 |
| 250 | £0.00800 | £2.00 |
| 500 | £0.00674 | £3.37 |
| 1,000 | £0.00573 | £5.73 |
| 5,000 | £0.00414 | £20.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00247 | £24.70 |
| 20,000 | £0.00244 | £48.80 |
| 30,000 | £0.00242 | £72.60 |
| 50,000 | £0.00240 | £120.00 |
| 70,000 | £0.00239 | £167.30 |
| 100,000 | £0.00238 | £238.00 |
| 120,000 | £0.00238 | £285.60 |
| 240,000 | £0.00236 | £566.40 |
| 250,000 | £0.00236 | £590.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |


