

ERJ-2BQFR43X | |
|---|---|
DigiKey Part Number | P.43AKTR-ND - Tape & Reel (TR) P.43AKCT-ND - Cut Tape (CT) P.43AKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2BQFR43X |
Description | RES 0.43 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 430 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2BQFR43X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.14600 | £1.46 |
| 25 | £0.12280 | £3.07 |
| 50 | £0.10880 | £5.44 |
| 100 | £0.09670 | £9.67 |
| 250 | £0.08340 | £20.85 |
| 500 | £0.07508 | £37.54 |
| 1,000 | £0.06803 | £68.03 |
| 5,000 | £0.05544 | £277.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05235 | £523.50 |
| 20,000 | £0.04878 | £975.60 |
| 30,000 | £0.04695 | £1,408.50 |
| 50,000 | £0.04488 | £2,244.00 |
| 70,000 | £0.04364 | £3,054.80 |
| 100,000 | £0.04244 | £4,244.00 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

