
ERJ-1TRQJ5R6U | |
|---|---|
DigiKey Part Number | PT5.6UTR-ND - Tape & Reel (TR) PT5.6UCT-ND - Cut Tape (CT) PT5.6UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQJ5R6U |
Description | RES 5.6 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQJ5R6U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.60000 | £0.60 |
| 10 | £0.38900 | £3.89 |
| 25 | £0.33160 | £8.29 |
| 50 | £0.29600 | £14.80 |
| 100 | £0.26540 | £26.54 |
| 250 | £0.23180 | £57.95 |
| 500 | £0.21080 | £105.40 |
| 1,000 | £0.19295 | £192.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.16819 | £672.76 |
| 8,000 | £0.15702 | £1,256.16 |
| 12,000 | £0.15129 | £1,815.48 |
| 20,000 | £0.14480 | £2,896.00 |
| 28,000 | £0.14094 | £3,946.32 |
| 40,000 | £0.13716 | £5,486.40 |
| Unit Price without VAT: | £0.60000 |
|---|---|
| Unit Price with VAT: | £0.72000 |

