5.6 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJJ5R6C

DigiKey Part Number
10-ERJ-1GJJ5R6CTR-ND - Tape & Reel (TR)
10-ERJ-1GJJ5R6CCT-ND - Cut Tape (CT)
10-ERJ-1GJJ5R6CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJJ5R6C
Description
RES SMD 5.6 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.11000£0.11
10£0.05300£0.53
25£0.04120£1.03
50£0.03460£1.73
100£0.02920£2.92
250£0.02400£6.00
500£0.02098£10.49
1,000£0.01858£18.58
5,000£0.01476£73.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.01262£189.30
30,000£0.01188£356.40
45,000£0.01152£518.40
75,000£0.01113£834.75
105,000£0.01090£1,144.50
150,000£0.01069£1,603.50
Manufacturers Standard Package
Unit Price without VAT:£0.11000
Unit Price with VAT:£0.13200