
ERJ-1GJJ155C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJJ155CTR-ND - Tape & Reel (TR) 10-ERJ-1GJJ155CCT-ND - Cut Tape (CT) 10-ERJ-1GJJ155CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJJ155C |
Description | RES SMD 1.5M OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -400/ +150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.05300 | £0.53 |
| 25 | £0.04120 | £1.03 |
| 50 | £0.03460 | £1.73 |
| 100 | £0.02920 | £2.92 |
| 250 | £0.02400 | £6.00 |
| 500 | £0.02098 | £10.49 |
| 1,000 | £0.01858 | £18.58 |
| 5,000 | £0.01476 | £73.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01262 | £189.30 |
| 30,000 | £0.01188 | £356.40 |
| 45,000 | £0.01152 | £518.40 |
| 75,000 | £0.01113 | £834.75 |
| 105,000 | £0.01090 | £1,144.50 |
| 150,000 | £0.01069 | £1,603.50 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

