820 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJF8203C

DigiKey Part Number
10-ERJ-1GJF8203CTR-ND - Tape & Reel (TR)
10-ERJ-1GJF8203CCT-ND - Cut Tape (CT)
10-ERJ-1GJF8203CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJF8203C
Description
RES SMD 820K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.07000£0.70
25£0.05480£1.37
50£0.04640£2.32
100£0.03980£3.98
250£0.03312£8.28
500£0.02928£14.64
1,000£0.02626£26.26
5,000£0.02142£107.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.01860£279.00
30,000£0.01765£529.50
45,000£0.01719£773.55
75,000£0.01669£1,251.75
105,000£0.01641£1,723.05
150,000£0.01614£2,421.00
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800