820 mOhms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14RQJR82U

DigiKey Part Number
P.82STR-ND - Tape & Reel (TR)
P.82SCT-ND - Cut Tape (CT)
P.82SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14RQJR82U
Description
RES 0.82 OHM 5% 1/4W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 mOhms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14RQJR82U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,875
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.17600£1.76
25£0.14880£3.72
50£0.13160£6.58
100£0.11720£11.72
250£0.10132£25.33
500£0.09140£45.70
1,000£0.08296£82.96
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.06929£346.45
10,000£0.06427£642.70
15,000£0.06170£925.50
25,000£0.05878£1,469.50
35,000£0.05705£1,996.75
50,000£0.05535£2,767.50
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600