
ERJ-14BQJR30U | |
|---|---|
DigiKey Part Number | P17314TR-ND - Tape & Reel (TR) P17314CT-ND - Cut Tape (CT) P17314DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BQJR30U |
Description | RES 0.3 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BQJR30U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.19500 | £1.95 |
| 25 | £0.16200 | £4.05 |
| 50 | £0.14280 | £7.14 |
| 100 | £0.12760 | £12.76 |
| 250 | £0.11224 | £28.06 |
| 500 | £0.10336 | £51.68 |
| 1,000 | £0.09631 | £96.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08181 | £409.05 |
| 10,000 | £0.07863 | £786.30 |
| 15,000 | £0.07709 | £1,156.35 |
| 25,000 | £0.07541 | £1,885.25 |
| 35,000 | £0.07445 | £2,605.75 |
| 50,000 | £0.07354 | £3,677.00 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

