
ERA-8VEB1500V | |
|---|---|
DigiKey Part Number | 10-ERA-8VEB1500VTR-ND - Tape & Reel (TR) 10-ERA-8VEB1500VCT-ND - Cut Tape (CT) 10-ERA-8VEB1500VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8VEB1500V |
Description | RES 150 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.35700 | £3.57 |
| 25 | £0.33160 | £8.29 |
| 50 | £0.31320 | £15.66 |
| 100 | £0.29620 | £29.62 |
| 250 | £0.27592 | £68.98 |
| 500 | £0.26220 | £131.10 |
| 1,000 | £0.24983 | £249.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.22606 | £1,130.30 |
| 10,000 | £0.21774 | £2,177.40 |
| 15,000 | £0.21336 | £3,200.40 |
| 25,000 | £0.20830 | £5,207.50 |
| 35,000 | £0.20524 | £7,183.40 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

