1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8VEB1001V

DigiKey Part Number
10-ERA-8VEB1001VTR-ND - Tape & Reel (TR)
10-ERA-8VEB1001VCT-ND - Cut Tape (CT)
10-ERA-8VEB1001VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8VEB1001V
Description
RES 1K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,875
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.43000£0.43
10£0.35700£3.57
25£0.33160£8.29
50£0.31320£15.66
100£0.29620£29.62
250£0.27592£68.98
500£0.26220£131.10
1,000£0.24983£249.83
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.22606£1,130.30
10,000£0.21774£2,177.40
15,000£0.21336£3,200.40
25,000£0.20830£5,207.50
35,000£0.20524£7,183.40
Manufacturers Standard Package
Unit Price without VAT:£0.43000
Unit Price with VAT:£0.51600