Parametric Equivalent
Parametric Equivalent

ERA-8KEB2203V | |
|---|---|
DigiKey Part Number | 10-ERA-8KEB2203VTR-ND - Tape & Reel (TR) 10-ERA-8KEB2203VCT-ND - Cut Tape (CT) 10-ERA-8KEB2203VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8KEB2203V |
Description | RES 220K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.42400 | £4.24 |
| 25 | £0.39320 | £9.83 |
| 50 | £0.37180 | £18.59 |
| 100 | £0.35170 | £35.17 |
| 250 | £0.32772 | £81.93 |
| 500 | £0.31158 | £155.79 |
| 1,000 | £0.29707 | £297.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.26921 | £1,346.05 |
| 10,000 | £0.25948 | £2,594.80 |
| 15,000 | £0.25435 | £3,815.25 |
| 25,000 | £0.24845 | £6,211.25 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |


