
ERA-8APB751V | |
|---|---|
DigiKey Part Number | P750CRTR-ND - Tape & Reel (TR) P750CRCT-ND - Cut Tape (CT) P750CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB751V |
Description | RES SMD 750 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB751V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.42200 | £4.22 |
| 25 | £0.39120 | £9.78 |
| 50 | £0.37000 | £18.50 |
| 100 | £0.35010 | £35.01 |
| 250 | £0.32640 | £81.60 |
| 500 | £0.31046 | £155.23 |
| 1,000 | £0.29148 | £291.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.27817 | £1,390.85 |
| 10,000 | £0.27275 | £2,727.50 |
| 15,000 | £0.27003 | £4,050.45 |
| 25,000 | £0.26560 | £6,640.00 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

