47 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Panasonic New Product Spotlight: ERA-xV Series Thin Film Chip Resistors

ERA-6VEB4702V

DigiKey Part Number
10-ERA-6VEB4702VTR-ND - Tape & Reel (TR)
10-ERA-6VEB4702VCT-ND - Cut Tape (CT)
10-ERA-6VEB4702VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6VEB4702V
Description
RES 47K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6VEB4702V Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 6,820
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.28900£2.89
25£0.26840£6.71
50£0.25360£12.68
100£0.23970£23.97
250£0.22312£55.78
500£0.21190£105.95
1,000£0.20175£201.75
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.18222£911.10
10,000£0.17537£1,753.70
15,000£0.17175£2,576.25
25,000£0.16758£4,189.50
35,000£0.16505£5,776.75
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800