39.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2VEB3922X

DigiKey Part Number
10-ERA-2VEB3922XTR-ND - Tape & Reel (TR)
10-ERA-2VEB3922XCT-ND - Cut Tape (CT)
10-ERA-2VEB3922XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2VEB3922X
Description
RES 39.2K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,830
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.17000£0.17
10£0.14400£1.44
25£0.13360£3.34
50£0.12620£6.31
100£0.11930£11.93
250£0.11088£27.72
500£0.10516£52.58
1,000£0.09995£99.95
5,000£0.09189£459.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.09074£907.40
20,000£0.08893£1,778.60
30,000£0.08716£2,614.80
50,000£0.08511£4,255.50
70,000£0.08412£5,888.40
Manufacturers Standard Package
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400