

ERA-2ARC3831X | |
|---|---|
DigiKey Part Number | P18263TR-ND - Tape & Reel (TR) P18263CT-ND - Cut Tape (CT) P18263DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC3831X |
Description | RES SMD 3.83K OHM 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.83 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC3831X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.12400 | £1.24 |
| 25 | £0.11520 | £2.88 |
| 50 | £0.10880 | £5.44 |
| 100 | £0.10270 | £10.27 |
| 250 | £0.09544 | £23.86 |
| 500 | £0.09046 | £45.23 |
| 1,000 | £0.08594 | £85.94 |
| 5,000 | £0.07833 | £391.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07922 | £792.20 |
| 20,000 | £0.07628 | £1,525.60 |
| 30,000 | £0.07474 | £2,242.20 |
| 50,000 | £0.07295 | £3,647.50 |
| 70,000 | £0.07187 | £5,030.90 |
| 100,000 | £0.07080 | £7,080.00 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

