8.2 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-1AEB822C

DigiKey Part Number
10-ERA-1AEB822CTR-ND - Tape & Reel (TR)
10-ERA-1AEB822CCT-ND - Cut Tape (CT)
10-ERA-1AEB822CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-1AEB822C
Description
RES 8.2K OHM 0.1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-1AEB822C Models
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
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
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
In-Stock: 7,493
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.12000£0.12
10£0.10000£1.00
25£0.09320£2.33
50£0.08780£4.39
100£0.08290£8.29
250£0.07700£19.25
500£0.07294£36.47
1,000£0.06923£69.23
5,000£0.06197£309.85
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.05803£870.45
30,000£0.05591£1,677.30
45,000£0.05480£2,466.00
75,000£0.05351£4,013.25
105,000£0.05273£5,536.65
Manufacturers Standard Package
Unit Price without VAT:£0.12000
Unit Price with VAT:£0.14400