
ENW-49D02A1KF | |
|---|---|
DigiKey Part Number | 10-ENW-49D02A1KFTR-ND - Tape & Reel (TR) 10-ENW-49D02A1KFCT-ND - Cut Tape (CT) 10-ENW-49D02A1KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENW-49D02A1KF |
Description | RF TXRX MOD WIFI PCB TRACE SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | ADC, DAC, GPIO, I2C, I2S, LCD, RMT, SPI, PWM, UART, USB | |
Antenna Type | PCB Trace | |
Utilized IC / Part | ESP32-S2 | |
Memory Size | 1MB Flash, 128kB ROM, 320kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 73mA ~ 76mA | |
Current - Transmitting | 175mA ~ 260mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 87-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.86000 | £8.86 |
| 10 | £7.70400 | £77.04 |
| 25 | £7.30080 | £182.52 |
| 100 | £6.74730 | £674.73 |
| 250 | £6.41580 | £1,603.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £6.30558 | £3,152.79 |
| 1,000 | £6.08096 | £6,080.96 |
| Unit Price without VAT: | £8.86000 |
|---|---|
| Unit Price with VAT: | £10.63200 |

