Similar



ELJ-PA221KF2 | |
|---|---|
DigiKey Part Number | PCD2342TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-PA221KF2 |
Description | FIXED IND 220UH 115MA 8.7 OHM |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 115 mA 8.7Ohm 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-PA221KF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 85mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.7Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -20°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |


