ELJ-NA68NMF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: £0.51752
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: £0.51752
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: £0.42390
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: £0.28282
Datasheet

Similar


TDK
In Stock: 0
Unit Price: £0.11601
Datasheet

Similar


TDK
In Stock: 0
Unit Price: £0.11601
Datasheet
68 nH Unshielded Wirewound Inductor 400 mA 250mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-NA68NMF

DigiKey Part Number
PCD1117TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-NA68NMF
Description
FIXED IND 68NH 400MA 250 MOHM
Customer Reference
Detailed Description
68 nH Unshielded Wirewound Inductor 400 mA 250mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-NA68NMF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
10 @ 100MHz
Frequency - Self Resonant
540MHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes