
EEU-HD1E562 | |
|---|---|
DigiKey Part Number | P15140-ND |
Manufacturer | |
Manufacturer Product Number | EEU-HD1E562 |
Description | CAP ALUM 5600UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1E562 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.75 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.012 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.59000 | £2.59 |
| 10 | £1.54500 | £15.45 |
| 50 | £1.37380 | £68.69 |
| 100 | £1.23360 | £123.36 |
| 500 | £1.08666 | £543.33 |
| 1,000 | £1.00249 | £1,002.49 |
| 2,500 | £0.96262 | £2,406.55 |
| 5,000 | £0.92365 | £4,618.25 |
| Unit Price without VAT: | £2.59000 |
|---|---|
| Unit Price with VAT: | £3.10800 |

