
EEH-ZU1E561V | |
|---|---|
DigiKey Part Number | 10-EEH-ZU1E561VTR-ND - Tape & Reel (TR) 10-EEH-ZU1E561VCT-ND - Cut Tape (CT) 10-EEH-ZU1E561VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZU1E561V |
Description | CAP ALUMHYB 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZU1E561V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 870 mA @ 100 Hz | |
Ripple Current @ High Frequency | 5.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.58000 | £2.58 |
| 10 | £1.73600 | £17.36 |
| 50 | £1.38480 | £69.24 |
| 100 | £1.27420 | £127.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.13488 | £283.72 |
| 500 | £1.06416 | £532.08 |
| 750 | £1.02851 | £771.38 |
| 1,250 | £0.98875 | £1,235.94 |
| 1,750 | £0.96540 | £1,689.45 |
| 2,500 | £0.94284 | £2,357.10 |
| Unit Price without VAT: | £2.58000 |
|---|---|
| Unit Price with VAT: | £3.09600 |

