
EEE-TP1E182V | |
|---|---|
DigiKey Part Number | P123466TR-ND - Tape & Reel (TR) P123466CT-ND - Cut Tape (CT) P123466DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1E182V |
Description | CAP ALUM 1800UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 47mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1E182V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 47mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.73000 | £2.73 |
| 10 | £1.80900 | £18.09 |
| 50 | £1.47880 | £73.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | £1.22224 | £152.78 |
| 250 | £1.16436 | £291.09 |
| 375 | £1.15885 | £434.57 |
| 625 | £1.09435 | £683.97 |
| 875 | £1.09074 | £954.40 |
| 1,250 | £1.08718 | £1,358.98 |
| 1,500 | £1.08547 | £1,628.20 |
| 3,000 | £1.04302 | £3,129.06 |
| 3,125 | £1.04048 | £3,251.50 |
| Unit Price without VAT: | £2.73000 |
|---|---|
| Unit Price with VAT: | £3.27600 |

