
EEE-FT1H470AV | |
|---|---|
DigiKey Part Number | P124820TR-ND - Tape & Reel (TR) P124820CT-ND - Cut Tape (CT) P124820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1H470AV |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1H470AV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 126.75 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.252" (6.40mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 680mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FT1H470AL | Panasonic Industry | 5,399 | 10-EEE-FT1H470ALCT-ND | £0.56000 | Parametric Equivalent |
| EEE-FT1H470AP | Panasonic Industry | 7,933 | PCE5023CT-ND | £0.54000 | Parametric Equivalent |
| EMZR500ARA470MF61G | Chemi-Con | 225 | 565-5152-1-ND | £0.66000 | Parametric Equivalent |
| UCM1H470MCL1GS | Nichicon | 6 | 493-14536-1-ND | £0.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| 10 | £0.63600 | £6.36 |
| 50 | £0.48720 | £24.36 |
| 100 | £0.44020 | £44.02 |
| 500 | £0.35942 | £179.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.32784 | £327.84 |
| 2,000 | £0.30708 | £614.16 |
| 3,000 | £0.29661 | £889.83 |
| 5,000 | £0.28493 | £1,424.65 |
| 7,000 | £0.27807 | £1,946.49 |
| 10,000 | £0.27145 | £2,714.50 |
| Unit Price without VAT: | £0.99000 |
|---|---|
| Unit Price with VAT: | £1.18800 |

