
EEE-FT1E821GV | |
|---|---|
DigiKey Part Number | P124815TR-ND - Tape & Reel (TR) P124815CT-ND - Cut Tape (CT) P124815DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1E821GV |
Description | CAP ALUM 820UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1E821GV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 833 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.56000 | £1.56 |
| 10 | £1.02100 | £10.21 |
| 50 | £0.79860 | £39.93 |
| 100 | £0.72820 | £72.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.61890 | £309.45 |
| 1,000 | £0.58012 | £580.12 |
| 1,500 | £0.56055 | £840.83 |
| 2,500 | £0.53510 | £1,337.75 |
| 3,500 | £0.52593 | £1,840.76 |
| 5,000 | £0.51356 | £2,567.80 |
| 6,000 | £0.50767 | £3,046.02 |
| 12,000 | £0.48776 | £5,853.12 |
| 12,500 | £0.48670 | £6,083.75 |
| Unit Price without VAT: | £1.56000 |
|---|---|
| Unit Price with VAT: | £1.87200 |

