
EEE-FP1C221AV | |
|---|---|
DigiKey Part Number | P124756TR-ND - Tape & Reel (TR) P124756CT-ND - Cut Tape (CT) P124756DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1C221AV |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1C221AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.268" (6.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 10 | £0.64500 | £6.45 |
| 50 | £0.53620 | £26.81 |
| 100 | £0.48560 | £48.56 |
| 500 | £0.40032 | £200.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.37816 | £378.16 |
| 2,000 | £0.30863 | £617.26 |
| 3,000 | £0.30700 | £921.00 |
| 5,000 | £0.30558 | £1,527.90 |
| 7,000 | £0.30473 | £2,133.11 |
| 10,000 | £0.30350 | £3,035.00 |
| 12,000 | £0.30157 | £3,618.84 |
| 24,000 | £0.30030 | £7,207.20 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |

