Parametric Equivalent

ECQE6222JF3 | |
|---|---|
DigiKey Part Number | 10-ECQE6222JF3-ND |
Manufacturer | |
Manufacturer Product Number | ECQE6222JF3 |
Description | CAP FILM |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 630V Polyester, Metallized Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.177" W (10.00mm x 4.50mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |


