2.7 µF Film Capacitor 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E2275JF

DigiKey Part Number
P14590-ND
Manufacturer
Manufacturer Product Number
ECQ-E2275JF
Description
CAP FILM 2.7UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.7 µF Film Capacitor 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E2275JF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.370" W (26.00mm x 9.40mm)
Height - Seated (Max)
0.709" (18.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.14000£1.14
10£0.74900£7.49
50£0.59660£29.83
100£0.54960£54.96
500£0.46994£234.97
1,000£0.44528£445.28
3,000£0.41483£1,244.49
5,000£0.40356£2,017.80
Manufacturers Standard Package
Unit Price without VAT:£1.14000
Unit Price with VAT:£1.36800