100 pF ±10% 250V Ceramic Capacitor Y5P (B) 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±10% 250V Ceramic Capacitor Y5P (B) 2-SMD
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECK-THC101KB

DigiKey Part Number
P15540TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECK-THC101KB
Description
CAP CER 100PF 250VAC Y5P 2-SMD
Customer Reference
Detailed Description
100 pF ±10% 250V Ceramic Capacitor Y5P (B) 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
ECK-THC101KB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 125°C
Features
-
Ratings
Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
2-SMD
Size / Dimension
0.268" L x 0.177" W (6.80mm x 4.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.