



ECH-U1H184GX9 | |
|---|---|
DigiKey Part Number | PCF1555TR-ND - Tape & Reel (TR) PCF1555CT-ND - Cut Tape (CT) PCF1555DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H184GX9 |
Description | CAP FILM 0.18UF 2% 50VDC 2416 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H184GX9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.161" W (6.00mm x 4.10mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 10 | £0.96300 | £9.63 |
| 50 | £0.77580 | £38.79 |
| 100 | £0.71820 | £71.82 |
| 500 | £0.62072 | £310.36 |
| 1,000 | £0.59055 | £590.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.56021 | £1,120.42 |
| 4,000 | £0.53995 | £2,159.80 |
| 6,000 | £0.52979 | £3,178.74 |
| 10,000 | £0.51854 | £5,185.40 |
| 14,000 | £0.51195 | £7,167.30 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |

