1200 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH-U1H122JX5

DigiKey Part Number
PCF1329TR-ND - Tape & Reel (TR)
PCF1329CT-ND - Cut Tape (CT)
PCF1329DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1H122JX5
Description
CAP FILM 1200PF 5% 50VDC 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1200 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1H122JX5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.043" (1.10mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,458
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.42000£0.42
10£0.25700£2.57
50£0.19360£9.68
100£0.17400£17.40
500£0.14100£70.50
1,000£0.13081£130.81
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.11708£351.24
6,000£0.11099£665.94
9,000£0.10793£971.37
15,000£0.10455£1,568.25
21,000£0.10257£2,153.97
30,000£0.10067£3,020.10
Manufacturers Standard Package
Unit Price without VAT:£0.42000
Unit Price with VAT:£0.50400