Similar

DMG504010R | |
|---|---|
DigiKey Part Number | DMG504010RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMG504010R |
Description | TRANS NPN/PNP 50V 0.1A SMINI6-F3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 100mA 150MHz 150mW Surface Mount SMini6-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DMG504010R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA / 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 10V | |
Power - Max | 150mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SMini6-F3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07611 | £228.33 |
| 6,000 | £0.06985 | £419.10 |
| 9,000 | £0.06664 | £599.76 |
| 15,000 | £0.06301 | £945.15 |
| 21,000 | £0.06084 | £1,277.64 |
| 30,000 | £0.05874 | £1,762.20 |
| 75,000 | £0.05824 | £4,368.00 |
| Unit Price without VAT: | £0.07611 |
|---|---|
| Unit Price with VAT: | £0.09133 |


