
63SXE68MX+S | |
|---|---|
DigiKey Part Number | 10-63SXE68MX+SCT-ND - Cut Tape (CT) 10-63SXE68MX+STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63SXE68MX+S |
Description | CAP ALUM POLY 68UF 20% 63V TH |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 147.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.95 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.51000 | £2.51 |
| 10 | £1.68500 | £16.85 |
| 50 | £1.34320 | £67.16 |
| 100 | £1.23520 | £123.52 |
| 500 | £1.04964 | £524.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.97309 | £973.09 |
| 2,000 | £0.92552 | £1,851.04 |
| 3,000 | £0.90152 | £2,704.56 |
| 5,000 | £0.87480 | £4,374.00 |
| 7,000 | £0.86231 | £6,036.17 |
| Unit Price without VAT: | £2.51000 |
|---|---|
| Unit Price with VAT: | £3.01200 |

