32SEPF22M is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 8
Unit Price: £0.88000
Datasheet
22 µF 32 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32SEPF22M

DigiKey Part Number
P16340-ND
Manufacturer
Manufacturer Product Number
32SEPF22M
Description
CAP ALUM POLY 22UF 20% 32V TH
Customer Reference
Detailed Description
22 µF 32 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
32SEPF22M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
32 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Ripple Current @ High Frequency
2.4 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.05000£1.05
10£0.71600£7.16
50£0.61880£30.94
100£0.52130£52.13
500£0.43228£216.14
1,000£0.40611£406.11
2,500£0.33614£840.35
5,000£0.31845£1,592.25
Manufacturers Standard Package
Unit Price without VAT:£1.05000
Unit Price with VAT:£1.26000