39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SVPA39MAAY

DigiKey Part Number
P122164TR-ND - Tape & Reel (TR)
P122164CT-ND - Cut Tape (CT)
P122164DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16SVPA39MAAY
Description
CAP ALUM POLY 39UF 20% 16V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SVPA39MAAY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
39 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
24mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
123 mA @ 120 Hz
Ripple Current @ High Frequency
2.46 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 780
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.65000£1.65
10£1.08800£10.88
50£0.85220£42.61
100£0.77750£77.75
500£0.64912£324.56
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.59753£597.53
2,000£0.56460£1,129.20
3,000£0.54798£1,643.94
5,000£0.52946£2,647.30
7,000£0.51858£3,630.06
10,000£0.50807£5,080.70
Manufacturers Standard Package
Unit Price without VAT:£1.65000
Unit Price with VAT:£1.98000