

10TPB33M | |
|---|---|
DigiKey Part Number | P16255TR-ND - Tape & Reel (TR) P16255CT-ND - Cut Tape (CT) P16255DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TPB33M |
Description | CAP TANT POLY 33UF 10V 1411 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TPB33M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.00000 | £1.00 |
| 10 | £0.65700 | £6.57 |
| 50 | £0.51820 | £25.91 |
| 100 | £0.47570 | £47.57 |
| 500 | £0.40378 | £201.89 |
| 1,000 | £0.38151 | £381.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.35281 | £705.62 |
| 6,000 | £0.33080 | £1,984.80 |
| 10,000 | £0.32266 | £3,226.60 |
| Unit Price without VAT: | £1.00000 |
|---|---|
| Unit Price with VAT: | £1.20000 |

