Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




TX2SL-48V | |
|---|---|
DigiKey Part Number | TX2SL-48V-ND |
Manufacturer | |
Manufacturer Product Number | TX2SL-48V |
Description | RELAY TELECOM DPDT 2A 48V |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TX2SL-48V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Coil Voltage | 48VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 220VDC - Max | |
Load - Max Switching | 60W | |
Coil Current | 5.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 8.53 kOhms | |
Base Product Number |



