




TX2-LT-5V-TH | |
|---|---|
DigiKey Part Number | TX2-LT-5V-TH-ND |
Manufacturer | |
Manufacturer Product Number | TX2-LT-5V-TH |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 28.1 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 178 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.40000 | £3.40 |
| 10 | £3.02800 | £30.28 |
| 40 | £2.82450 | £112.98 |
| 80 | £2.72763 | £218.21 |
| 120 | £2.67250 | £320.70 |
| 280 | £2.56082 | £717.03 |
| 520 | £2.48212 | £1,290.70 |
| 1,000 | £2.40157 | £2,401.57 |
| Unit Price without VAT: | £3.40000 |
|---|---|
| Unit Price with VAT: | £4.08000 |

