TQ2SS-L-4.5V-X is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: £2.17550
Datasheet
Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TQ2SS-L-4.5V-X

DigiKey Part Number
TQ2SS-L-4.5V-X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TQ2SS-L-4.5V-X
Description
RELAY TELECOM DPDT 2A 4.5V
Manufacturer Standard Lead Time
73 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
4.5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
125VAC, 220VDC - Max
Load - Max Switching
250VA, 440W
Coil Current
15.6 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
3.38 VDC
Must Release Voltage
-
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
cURus
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
289 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£2.17550£1,087.75
Manufacturers Standard Package
Unit Price without VAT:£2.17550
Unit Price with VAT:£2.61060