



TQ2SL-L2-5V | |
|---|---|
DigiKey Part Number | 255-2278-5-ND |
Manufacturer | |
Manufacturer Product Number | TQ2SL-L2-5V |
Description | RELAY TELECOM DPDT 2A 5V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SL-L2-5V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 440W | |
Coil Current | 28.1 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 178 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.52000 | £3.52 |
| 10 | £3.13600 | £31.36 |
| 25 | £2.99440 | £74.86 |
| 50 | £2.89200 | £144.60 |
| 100 | £2.79290 | £279.29 |
| 250 | £2.66688 | £666.72 |
| 500 | £2.57530 | £1,287.65 |
| 1,000 | £2.48680 | £2,486.80 |
| Unit Price without VAT: | £3.52000 |
|---|---|
| Unit Price with VAT: | £4.22400 |

