JS1A-B-24V-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 9,104
Unit Price: £0.88000
Datasheet

Similar


CIT Relay and Switch
In Stock: 1,936
Unit Price: £0.81000
Datasheet
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
JS1A-B-24V-F
JS1A-B-24V-F
Relay Basics - Another Teaching Moment | DigiKey Electronics

JS1A-B-24V-F

DigiKey Part Number
255-1711-ND
Manufacturer
Manufacturer Product Number
JS1A-B-24V-F
Description
RELAY GEN PURPOSE SPST 10A 24V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 100VDC - Max
Load - Max Switching
2500VA, 1000W
Coil Current
15 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class B
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.6 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes