



HC2-SFD-S | |
|---|---|
DigiKey Part Number | 255-1943-ND |
Manufacturer | |
Manufacturer Product Number | HC2-SFD-S |
Description | RELAY SOCKET 8 POSITION DIN RAIL |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | HC2 Relays | |
Features | Mounting Hardware |

